STMicroelectronics TSC888BILT

Open Loop, High-Side, Uni-Directional, SingleChannel, CMV 2.8 - 24 V, 50Gain, Analog, LSSOP
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSC888BILT.

STMicroelectronics

Datasheet7 pages21 years ago

HQonline

Inventory History

3 month trend:
+9.16%

CAD Models

Download STMicroelectronics TSC888BILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSC888AILT
Open Loop, High-Side, Uni-Directional, SingleChannel, CMV 2.8 - 24 V, 20Gain, Analog, LSSOP
STMicroelectronicsCS30BL
High side current sense high voltage op amp, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronicsCS30CL
High side current sense high voltage op amp, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTL343IDBVR
Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTL343IDBVT
Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of STMicroelectronics TSC888BILT provided by its distributors.

Open Loop, High-Side, Uni-Directional, SingleChannel, CMV 2.8 - 24 V, 50Gain, Analog, LSSOP
Low cost high-side current sense amplifier
1mA 95dB 2mA 1 24V 5.5μA SOT-23-5 SMD mount,glue mount 1.3mm(height)
SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 TSC888 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 2.9mm 5.5muA 4V 33.98dB
IC CURR SENSE 1 CIRCUIT SOT23-5
IC OPAMP CURRENT SENSE SOT23-5
CURR SENSE AMPLIFIER, -40 TO 85DEG C;
CURR SENSE AMPLIFIER, -40 TO 85DEG C; No. of Amplifiers: 1 Amplifier; Input Bias Current: 5.5µA; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Bandwidth: -;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics