STMicroelectronics TS982IYDW

Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS982IYDW.

STMicroelectronics

Datasheet21 pages13 years ago

IHS

CAD Models

Download STMicroelectronics TS982IYDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.31
Stock
30,297
593,063
593,063
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
-
8
8
Number of Circuits
2
2
2
Slew Rate
0.45 V/µs
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
-
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
5.5 mA
5.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-03-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics TS982IYDW provided by its distributors.

Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
High output current dual operational amplifier
DUAL OP-AMP 7000 uV OFFSET-MAX 2 MHz BAND WIDTH PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics