STMicroelectronics TS952ID

Input/output Rail to Rail Low Power Operational Amplifiers | IC Opamp Gp 2 Circuit 8SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS952ID.

Farnell

Datasheet17 pages11 years ago
Datasheet18 pages15 years ago
Datasheet15 pages20 years ago

IHS

iiiC

Nu Horizons

Jameco (USA)

CAD Models

Download STMicroelectronics TS952ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
Stock
282,534
1,478,788
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-02-24
LTD Date2013-08-24

Related Parts

STMicroelectronicsTS952IDT
TS952 Series 12 V 3 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
NCV33202 Series 2.2 MHz Low Voltage, Rail-to-Rail Operational Amplifier - SOIC-8
onsemiMC33202DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
Texas InstrumentsLMP7702MAX/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-SOIC
Texas InstrumentsLMP7702MA/NOPB
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Single Supply, Surface Mount, 8-Pin

Descriptions

Descriptions of STMicroelectronics TS952ID provided by its distributors.

INPUT/OUTPUT RAIL TO RAIL LOW POWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SO
OP AMP, DUAL, RRIO, 3MHZ, 1V/µS, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 1V/µs; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-201
OP AMP, DUAL RRI/O, SMD, SO88, 952; No. of Amplifiers:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:3MHz; Slew Rate:1; Voltage, Supply Min:2.7V; Voltage, Supply Max:12V; Termination Type:SMD; Case Style:SO; No. of Pins:8; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS952ID.