STMicroelectronics TS944ID

Output Rail to Rail Micropower Operational Amplifiers | IC Opamp Gp 4 Circuit 14SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS944ID.

IHS

Datasheet18 pages21 years ago

STMicroelectronics

Components Direct

iiiC

CAD Models

Download STMicroelectronics TS944ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.063
Stock
270,923
503,896
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3000 V/µs
3000 V/µs
Gain Bandwidth Product
10 kHz
10 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.2 µA
1.2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-02-24
LTD Date2013-08-24

Descriptions

Descriptions of STMicroelectronics TS944ID provided by its distributors.

OUTPUT RAIL TO RAIL MICROPOWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SO
Integrated Circuit Operational Amplifier TS944/SO/TS944ID SGS THOMSON SO14
Operational Amplifier, 14 Func, 10000uV Offset-Max, BICMOS, PDSO4
Ultra-micropower amplifier with CMOS inputs
1.2μA(x2 Channels) 4.5mV/μs 10KHz Rail to Rail 5mA 4 4 10V 10mV 1pA General Purpose SO-14 SMD mount 1.65mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics