STMicroelectronics TS942AID

Operational Amplifier, 8 Func, 5000uV Offset-Max, BICMOS, PDSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS942AID.

IHS

Datasheet18 pages21 years ago

Factory Futures

Sierra IC

iiiC

CAD Models

Download STMicroelectronics TS942AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
Stock
210,785
890,236
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3000 V/µs
3000 V/µs
Gain Bandwidth Product
10 kHz
10 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.2 µA
1.2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2013-02-24
LTD Date2013-08-24

Related Parts

STMicroelectronicsTS942AIDT
TS94xA Series 10 V 10 kHz Rail to Rail Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS942IDT
TS942 Series 10 V 5 mA Output Rail-to-Rail Micropower Operational Amplifier-SO-8
STMicroelectronicsTS462CDT
TS462 Series 10 V 12 MHz Dual Output Rail to Rail Operational Amplifier - SOIC-8
Analog DevicesMAX4482ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of STMicroelectronics TS942AID provided by its distributors.

Operational Amplifier, 8 Func, 5000uV Offset-Max, BICMOS, PDSO2
Ultra-micropower amplifier with CMOS inputs
OP Amp Dual GP R-R O/P 10V 8-Pin SO N Tube
IC OPAMP GP 2 CIRCUIT 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics