STMicroelectronics TS932BIN

Operational Amplifier, 8 Func, 2000uV Offset-Max, BICMOS, PDIP2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS932BIN.

IHS

Datasheet17 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics TS932BIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.936
$ 2.936
Stock
161,967
438,318
438,318
Authorized Distributors
0
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.05 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
2 mV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
-
92.04 dB
92.04 dB
Common Mode Rejection Ratio
55 dB
76 dB
76 dB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
12 V
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA
20 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of STMicroelectronics TS932BIN provided by its distributors.

Operational Amplifier, 8 Func, 2000uV Offset-Max, BICMOS, PDIP2
OUTPUT RAIL TO RAIL MICROPOWER OPERATIONAL AMPLIFIERS
IC OPAMP GP 2 CIRCUIT 8MINI DIP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics