Analog Devices ADA4077-1ARZ-R7

Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4077-1ARZ-R7.

HQonline

Datasheet24 pages12 years ago

Analog Devices

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-14.24%

CAD Models

Download Analog Devices ADA4077-1ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 1.962
Stock
300,964
374,458
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3.6 MHz
3.9 MHz
Input Offset Voltage (Vos)
35 µV
15 µV
Power Supply Rejection Ratio (PSRR)
123 dB
123 dB
Common Mode Rejection Ratio
132 dB
132 dB
Min Supply Voltage
-
-
Max Supply Voltage
15 V
15 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4077-1ARZ-R7.

Related Parts

Analog DevicesADA4177-1ARZ
Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N Tube
Analog DevicesADA4177-1ARZ-R7
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesADA4177-1ARZ-RL
Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N T/R
Texas InstrumentsLM7301IM
Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM7301IMX/NOPB
Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85
STMicroelectronicsTS951IDT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices ADA4077-1ARZ-R7 provided by its distributors.

Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R
Single channel 400pA 1.2V/us 3.6MHz 50uV SOIC-8 Operational Amplifier ROHS
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Single Amplifier
Operational Amplifier, 1 Func, 105uV Offset-Max, PDSO8
400μA 1.2V/μs 13nV/rtHz@±5V 3.6MHz 22mA ±15V 15μV 400pA 5.9MHz General Purpose Op Amp, SOIC-8, SMD, Adhesive Mount, 1.75mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated