STMicroelectronics TS861ILT

Comparator Single R-r I/p 10V 5-PIN SOT-23 T/r / IC Comparator R-r Mcrpwr SOT23-5
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS861ILT.

HQonline

Datasheet19 pages15 years ago

element14 APAC

Arrow Electronics

iiiC

Future Electronics

Inventory History

3 month trend:
+119%

CAD Models

Download STMicroelectronics TS861ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS7221BILT
14mA 2μs Open Drain 1 10V 15mV@5V 300pA@5V SOT-23-5 SMD, Adhesive Mount 1.3mm H
Texas InstrumentsTLV7211IDBVR
7μA 75dB 1-Ch 2.7V-15V 15mV@5V 0.04pA@5V SOT-23-5 SMD, Adhesive Mount 1.45mm H
Texas InstrumentsLMC7221BIM5/NOPB
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7211BIM5/NOPB
Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85

Descriptions

Descriptions of STMicroelectronics TS861ILT provided by its distributors.

Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R / IC COMPARATOR R-R MCRPWR SOT23-5
Analogue Comparator, Rail to Rail, BiCMOS, 1 Channels, 500 ns, 2.7V to 10V, SOT-23, 5 Pins
STMicroelectronics Comparator, SOT-23 Package, SMD, Single Supply
Comparator, 1 Func, 18000uV Offset-Max, 2000ns Response Time, BICMOS, PDSO5
COMPARATOR, MICROPWR, P PULL, 5; Comparator Type: BiCMOS; No. of Comparators: 1 Comparator; Response Time: 500ns; Supply Voltage Range: 2.7V to 10V; Comparator Case Style: SOT-23; No. of Pins: 5Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifier Case Style: SOT-23; No. of Comparators: 1; Operating Temperature Range: -40°C to +85°C; Supply Current: 8µA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics