What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMC7211BIM5/NOPB

Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
$ 0.724
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7211BIM5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages13 years ago
Datasheet17 pages13 years ago

element14 APAC

element14

Farnell

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LMC7211BIM5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLV7211IDBVR
Single CMOS Comparator With Rail-to-Rail Input and Push-Pull Output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7221BIM5/NOPB
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7221BIM5X/NOPB
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
STMicroelectronicsTS861ILT
Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R / IC COMPARATOR R-R MCRPWR SOT23-5
STMicroelectronicsTS7221BILT
Tape & Reel (TR) TS7221 Open Drain 0.0006muA comparator circuit 300pA 2mus 2.9mm 15mV

Descriptions

Descriptions of Texas Instruments LMC7211BIM5/NOPB provided by its distributors.

Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
Texas Instruments Comparators, SOT-23encapsulation, surface mount, Single power supply
Voltage Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Response Time:4µs; Output Type:CMOS; Supply Current:18µA; Supply Voltage Min:2.7V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:5-SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7211BIM5 NOPB
  • LMC7211BIM5-NOPB
  • LMC7211BIM5/NOPB .
  • LMC7211BIM5/NOPB.
  • LMC7211BIM5NOPB