STMicroelectronics TS861ID

Rail to Rail Micropower Bicmos Comparators | IC Comparator R-r Mcrpwr 8-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS861ID.

IHS

Datasheet19 pages10 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Farnell

CAD Models

Download STMicroelectronics TS861ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
Stock
176,600
359,911
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Input Offset Voltage (Vos)
18 mV
18 mV
Propagation Delay
2 µs
2 µs
Power Supply Rejection Ratio (PSRR)
80 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics TS861ID provided by its distributors.

RAIL TO RAIL MICROPOWER BICMOS COMPARATORS | IC COMPARATOR R-R MCRPWR 8-SOIC
Comparator, 1 Func, 18000uV Offset-Max, 2000ns Response Time, BICMOS, PDSO8
Comparator Single R-R I/P 10V 8-Pin SO N Tube
COMPARATOR, R-R, MCRPOWER, 8-SOIC
COMPARATOR, R-R, MCRPOWER, 8-SOIC; Comparator Type:BiCMOS; No. of Comparators:1; Response Time:500ns; IC Output Type:Push Pull; Supply Current:8µA; Supply Voltage Range:2.7V to 10V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:861; Output Type:Pushpull

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics