STMicroelectronics TS861AID

STMICROELECTRONICS TS861AID Analogue Comparator, BiCMOS, 1, 500 ns, 2.7V to 10V, SOIC, 8 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS861AID.

IHS

Datasheet19 pages10 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Newark

Mouser

CAD Models

Download STMicroelectronics TS861AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
Stock
145,567
394,551
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
2 µs
2 µs
Power Supply Rejection Ratio (PSRR)
80 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics TS861AID provided by its distributors.

STMICROELECTRONICS TS861AID Analogue Comparator, BiCMOS, 1, 500 ns, 2.7V to 10V, SOIC, 8 Pins
Comparator, 1 Func, 10000uV Offset-Max, 2000ns Response Time, BICMOS, PDSO8
Rail-to-rail micropower BiCMOS comparator
IC COMPARATOR R-R MCRPWR 8-SOIC
Comparators Single Rail-to-Rail
COMPARATOR, R-R, MCRPOWER, 8-SOIC; Comparator Type:BiCMOS; No. of Comparators:1; Response Time:500ns; Supply Current:8µA; Supply Voltage Range:2.7V to 10V; Amplifier Case Style:SOIC; No. of Pins:8; Base Number:861; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics