STMicroelectronics TS555IN

IC, Timer, Single, 2.7MHZ, 16V, 8-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS555IN.

STMicroelectronics

Datasheet19 pages13 years ago

IHS

Newark

Augswan

Arrow Electronics

CAD Models

Download STMicroelectronics TS555IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.27
Stock
290,667
853,302
853,302
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
400 µA
15 mA
15 mA
Low Level Output Current
50 mA
200 mA
200 mA
Frequency
2.7 MHz
500 kHz
500 kHz
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics TS555IN provided by its distributors.

IC, TIMER, SINGLE, 2.7MHZ, 16V, 8-DIP
Standard Timer Single 8-Pin PDIP Tube
2V 16V 100ns 2.7MHz DIP standard mounting 10.92mm*6.6mm*3.32mm
TIMER, 1 Func, 2.7MHz, CMOS, PDIP8
IC, TIMER, SINGLE, 2.7MHZ, 16V, 8-DIP; O; IC, TIMER, SINGLE, 2.7MHZ, 16V, 8-DIP; Operating Mode:Astable, Monostable; No. of Timers:1; Frequency:2.7MHz; Supply Voltage Range:2V to 16V; Digital IC Case Style:DIP; No. of Pins:8; Clock External Input:No

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics