STMicroelectronics TS4890IST

1W mono audio amplifier with standby active low, MSOP-8, Tape and Reel
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4890IST.

HQonline

Datasheet46 pages11 years ago

Future Electronics

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+0.26%

CAD Models

Download STMicroelectronics TS4890IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsLM4889MM/NOPB
AUDIO POWER AMPLIFIER, CLASS AB, 1W, MSO; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM4889MMX/NOPB
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
STMicroelectronicsTS4902IST
Audio Amp Speaker 1-CH Mono 0.7W Class-A 8-Pin MSOP T/R
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP

Descriptions

Descriptions of STMicroelectronics TS4890IST provided by its distributors.

1W mono audio amplifier with standby active low, MSOP-8, Tape and Reel
STMicroelectronics SCT
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R
TS4890 Series 2.5 to 5.5 V 1 W Rail to Rail Audio Power Amplifier - MiniSO-8
Audio Amp, 0.15% THD+N @ 8Ω @ 250mW, 1-Ch (Mono), 2.5V, 1*1 @ 8Ω, 5.5V, 8Ω, AB Class, MSOP, SMD, 3mm × 3mm × 860μm
Audio Integrated Circuits 1W Audio Power Amp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics