STMicroelectronics TS4436ICT

Adjustable 0.6V open collector shunt voltage reference, SOT323-5L, Tape and Reel
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4436ICT.

Upverter

Datasheet8 pages21 years ago

TME

Inventory History

3 month trend:
-0.01%

CAD Models

Download STMicroelectronics TS4436ICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLM4040D10IDCKR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsLM4040D30IDCKR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsLM4040D50IDCKR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Diodes Inc.ZXRE060H5TA
EAR99 ZXRE060 Tape & Reel (TR) 2012 voltage reference device 300muA 20V 888ppm/C ±1%
Diodes Inc.ZXRE060AH5TA
EAR99 ZXRE060 Tape & Reel (TR) 2012 voltage reference device 300muA 20V 888ppm/C ±0.5%
Diodes Inc.TLV431AH6TA
EAR99 TLV431 Tape & Reel (TR) 2008 voltage reference device 100muA 20V -40C~125C TA ±1%

Descriptions

Descriptions of STMicroelectronics TS4436ICT provided by its distributors.

Adjustable 0.6V open collector shunt voltage reference, SOT323-5L, Tape and Reel
STMicroelectronics SCT
V-Ref Adjustable 0.6V to 10V 20mA 5-Pin SOT-323 T/R
TS4436 Series Adj. 0.6 V Four Terminal Open Collector Shunt Reference - SC-70-5
VOLTAGE REF, SHUNT, 0.6V-10V, SC-70-5; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 600mV to 10V; Initial Accuracy: 1%; Temperature Coefficient: ± 150ppm/°C; Voltage Reference Case Style: SC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics