STMicroelectronics TS272CDT

TS272 Series 16 V 3.5 MHz CMOS Surface Mount Operational Amplifier - SOIC-8
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS272CDT.

HQonline

Datasheet9 pages24 years ago

IHS

Components Direct

iiiC

Inventory History

3 month trend:
+0.14%

CAD Models

Download STMicroelectronics TS272CDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 0.325
Stock
743,794
512,778
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5.5 V/µs
5.5 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsTS272AIDT
16 V 3.5 MHz 900 µV SMT CMOS Dual Operational Amplifier - SOIC-14
STMicroelectronicsTS272ACDT
TS272AC Series 16 V 3.5 MHz 1 pA CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS27L2CDT
TS27L2 Series 6 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TS272CDT provided by its distributors.

TS272 Series 16 V 3.5 MHz CMOS Surface Mount Operational Amplifier - SOIC-8
Dual 1pA 5.5V/us 3.5MHz 1.1mV SO-8 Operational Amplifier ROHS
Operational Amplifier [ST] TS272CDT, Operational Amplifier
Op Amp Dual GP 16V 8-Pin SO N T/R / IC OPAMP GP 3.5MHZ 8SO
OP-AMP, DUAL, 3.5MHZ, 5.5V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 3.5MHz; Slew Rate: 5.5V/µs; Supply Voltage Range: 3V to 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Oper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS272CDT,