STMicroelectronics TS272AIDT

16 V 3.5 MHz 900 µV SMT CMOS Dual Operational Amplifier - SOIC-14
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS272AIDT.

HQonline

Datasheet9 pages24 years ago

IHS

Arrow Electronics

iiiC

Inventory History

3 month trend:
-34.25%

CAD Models

Download STMicroelectronics TS272AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.481
Stock
767,355
1,474,871
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5.5 V/µs
0.3 V/µs
Gain Bandwidth Product
3.5 MHz
1 MHz
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1 mA
150 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS272ACDT
TS272AC Series 16 V 3.5 MHz 1 pA CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS272CDT
TS272 Series 16 V 3.5 MHz CMOS Surface Mount Operational Amplifier - SOIC-8
STMicroelectronicsTS272BIDT
TS272 Series 6V 3.5MHz High Performance CMOS Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TS272AIDT provided by its distributors.

16 V 3.5 MHz 900 µV SMT CMOS Dual Operational Amplifier - SOIC-14
Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, PDSO2
Micropower, wide range of input offset voltage
Op Amp 1mA(x2 Ch) 5.5V/μs 30nV/rtHz@10V 3.5MHz Shutdown CMOS 45mA 2Ch 16V 900μV 1pA SOIC-8 SMD, Adhesive Mount 1.75mm H
Operational Amplifiers - Op Amps Dual Hi-Performance
Signal Conditioning And Supply M |Stmicroelectronics TS272AIDT
OP Amp Dual GP 16V 8-Pin SO N T/R
ROHS3Compliant EAR99 TS272 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 0.0003muA 5mV 3500kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics