STMicroelectronics TS1220-600B-TR

Silicon Controlled Rectifier, 12A I(T)RMS, 8A I(T), 600V V(DRM), 600V V(RRM), 1 Element
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS1220-600B-TR.

STMicroelectronics

Datasheet13 pages13 years ago

Components Direct

Farnell

TME

iiiC

Inventory History

3 month trend:
+121%

CAD Models

Download STMicroelectronics TS1220-600B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.421
Stock
805,219
580,818
Authorized Distributors
6
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
5 mA
5 mA
Leakage Current
2 mA
10 µA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
DPAK
DPAK
Mount
Surface Mount
Surface Mount
Forward Voltage
1.6 V
-
Peak Non-Repetitive Surge Current
110 A
110 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics TS1220-600B-TR provided by its distributors.

Silicon Controlled Rectifier, 12A I(T)RMS, 8A I(T), 600V V(DRM), 600V V(RRM), 1 Element
TS1220 Series 600 Vdrm 12 A Sensitive Silicon Controlled Rectifier SMT - TO-252
Thyristor; 600V; Ifmax:12A; Igt:200mA; -40+125 deg.C; SMD; TO252(DPAK)
SCR Diode 600V 12A(RMS) 115A 3-Pin(2+Tab) DPAK T/R
STMicroelectronics Thyristor, 12A Avg On-State Current, SMD, DPAK
SCR THYRISTOR, 8A, 600V, TO-252-3
600V 12A SCR DPAK Surface Mount
Thyristor |Stmicroelectronics TS1220-600B-TR
SCR THYRISTOR, 8A, 600V, TO-252-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 200µA; Current It av: 8A; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-252; No. of Pins: 3Pins; Peak Non Rep Surge Current Itsm 50Hz: 110A; Holding Current Max Ih: 5mA; Gate Trigger Voltage Max Vgt: 800mV; Operating Temperature Max: 125°C; Product Range: TS1220 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS1220600BTR