STMicroelectronics TS1220-600B

TS1220 Series 600 V 5 mA Ihold 12 A Surface Mount Sensitive Gate SCR - DPAK
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS1220-600B.

STMicroelectronics

Datasheet13 pages13 years ago

Newark

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+26.48%

CAD Models

Download STMicroelectronics TS1220-600B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.426
Stock
577,583
800,020
Authorized Distributors
6
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
5 mA
5 mA
Leakage Current
10 µA
2 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
DPAK
DPAK
Mount
Surface Mount
Surface Mount
Forward Voltage
-
1.6 V
Peak Non-Repetitive Surge Current
110 A
110 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics TS1220-600B provided by its distributors.

TS1220 Series 600 V 5 mA Ihold 12 A Surface Mount Sensitive Gate SCR - DPAK
12 A SENSITIVE SCR Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
STMicroelectronics SCR, 8A, SMD, DPAK (TO-252), Vrrm=700V
Scr 12A 0.02A 600V Dpak; |Stmicroelectronics TS1220-600B
SCR Diode 600V 12A(RMS) 115A 3-Pin(2+Tab) DPAK Tube
5mA 200uA 600V DPAK Thyristors (SCR)/Modules ROHS
TS1220-600B, THYRISTOR, 700V 8A, 200UA 3-PIN, DPAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS1220600B