STMicroelectronics TPN3021

Transient Protection Thyristor, Tripolar Overvoltage, 28 V, 3, 200 A, Surge Protector, 8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TPN3021.

IHS

Datasheet9 pages20 years ago

TME

iiiC

Jameco (USA)

Farnell

CAD Models

Download STMicroelectronics TPN3021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
Stock
232,008
475,780
Authorized Distributors
0
4
RMS Current (Irms)
-
-
Hold Current
30 mA
30 mA
Case/Package
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Peak Non-Repetitive Surge Current
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-55 °C
Max Repetitive Reverse Voltage (Vrrm)
28 V
28 V
Leakage Current
4 nA
4 µA
Element Configuration
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

STMicroelectronicsITA25B1RL
Diode, Tvs, Bidir, 300W, 24V, Soic; |Stmicroelectronics ITA25B1RL
STMicroelectronicsITA25B1
Transient Voltage Suppressor, TVS, Transil ITA Series, Bidirectional, 24 V, SOIC, 8
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB4S
MB4S Series 400 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
STMicroelectronicsESDA6V1U1RL
TVS DIODE 5VWM 8SOIC / ESD Suppressor Diode TVS Uni-Dir 5V 8-Pin SO N T/R

Descriptions

Descriptions of STMicroelectronics TPN3021 provided by its distributors.

Transient Protection Thyristor, Tripolar Overvoltage, 28 V, 3, 200 A, Surge Protector, 8
TPN3021 Series 38 V Network InterfaceTripolar Overvoltage Protection - SOIC-8
Diode Transient Voltage Suppressor Triple Bi Directional 28 Volt 8-Pin Small Outline Tube
Thyristor Surge Protection Devices 28V 9A 8-Pin SO N Tube
TRIPLE OVERVOLTAGE PROTECTION SO8; Reverse Stand-Off Voltage Vrwm: 28V; No. of Pins: 8Pins; TVS Thyristor Case Style: -; Thyristor Type: Surge Protector; Breakover Voltage Vbo Max: 38V; No. of Circuits: 3Circuits; Peak Pulse C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPN302-1