STMicroelectronics ITA25B1

Transient Voltage Suppressor, TVS, Transil ITA Series, Bidirectional, 24 V, SOIC, 8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ITA25B1.

element14 APAC

Datasheet7 pages21 years ago

IHS

Newark

element14

Jameco (USA)

CAD Models

Download STMicroelectronics ITA25B1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
Stock
179,690
325,145
Authorized Distributors
0
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
5
5
Breakdown Voltage
25 V
25 V
Clamping Voltage
38 V
38 V
Peak Pulse Power
300 W
300 W
Peak Pulse Current
25 A
40 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsITA25B1RL
Diode, Tvs, Bidir, 300W, 24V, Soic; |Stmicroelectronics ITA25B1RL
STMicroelectronicsTPN3021
Transient Protection Thyristor, Tripolar Overvoltage, 28 V, 3, 200 A, Surge Protector, 8
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB4S
MB4S Series 400 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
STMicroelectronicsESDA6V1U1RL
TVS DIODE 5VWM 8SOIC / ESD Suppressor Diode TVS Uni-Dir 5V 8-Pin SO N T/R

Descriptions

Descriptions of STMicroelectronics ITA25B1 provided by its distributors.

Transient Voltage Suppressor, TVS, Transil ITA Series, Bidirectional, 24 V, SOIC, 8
BIDIRECTIONAL TRANSILTM ARRAY FOR DATALINE PROTECTION | TVS DIODE 24V 38V 8SOIC
ITA25B1, Hex Bi-Directional TVS Diode, 300W, 8-Pin SOIC
DIODE, TVS, BIDIRECTIONAL; Product Range:Transil ITA Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:24V; Clamping Voltage Vc Max:38V; Diode Case Style:SOIC; No. of Pins:8Pins; Breakdown Voltage Min:-;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics