STMicroelectronics TL431CDT

Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431CDT.

IHS

Datasheet22 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

TME

Inventory History

3 month trend:
+97.10%

CAD Models

Download STMicroelectronics TL431CDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.162
$ 0.162
Stock
1,821,900
5,934,435
5,934,435
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
1.24 V
1.24 V
1.24 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.423 V
2.41 V
2.41 V
Max Output Voltage
2.567 V
2.58 V
2.58 V
Tolerance
2 %
2.21 %
2.21 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTL431IDT
Voltage Reference, Precision, Shunt Adjustable, 2.44 V to 2.55 V, 8 Pins, SOIC
STMicroelectronicsTL431AIDT
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R
STMicroelectronicsTL1431IDT
36 V 100 mA Adjustable Surface Mount Shunt Voltage Reference IC - SOIC-8
STMicroelectronicsTL1431CDT
TL1431 Series 0.4 % 2.5 V Programmable Shunt Voltage Reference - SOIC-8
STMicroelectronicsTL1431ACDT
TL1431 Series Adjustable 2.5 to 36 V ±0.25 % Shunt Voltage Reference - SOIC-8
STMicroelectronicsTL431ACDT
Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

Descriptions

Descriptions of STMicroelectronics TL431CDT provided by its distributors.

Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8
AUTOMOTIVE ADJUSTABLE VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
STMicroelectronics Voltage Reference 2.5-36V SOIC ±2% SMD 8-Pin
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R
PWR SPLY FUNC, VOLTAGE REFERENCE, SHUNT, SO-8,VS 2.5 TO 36V, IS 1.8UA, PD 960MW
Adjustable Voltage Reference IC, 2.5V-36V, 100mA, SOIC
Voltage Reference Type = Adjustable Shunt / Reference Voltage Min. V = 2.4 / Reference Voltage Max. V = 2.5 / Accuracy % = 2 / Output Current mA = 100 / Supply Current mA = 100 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Automotive Qualification Standard = AEC-Q100
VOLTAGE REF, SHUNT, 2.495V-36V, SOIC-8; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 2%; Temperature Coefficient: -; Voltage Reference Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 431; Input Voltage: 1.24V to 6V; Input Voltage Max: 6V; Input Voltage Min: 1.24V; Operating Temperature Range: 0°C to +70°C; Reference Volt Tolerance ±%: 2.2%; Reference Voltage Tolerance: 55mV; Reference Volts: 2.495V; Termination Type: Surface Mount Device; Topology: Shunt, Programmable

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431CDT.