Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TIP49

Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP49.

IHS

Datasheet4 pages27 years ago

DigiKey

CAD Models

Download STMicroelectronics TIP49 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.245
Stock
240,609
124,846
124,846
Authorized Distributors
0
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
350 V
100 V
100 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
10
10
10
Power Dissipation
40 W
40 W
40 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-01-31
LTD Date2004-07-31

Descriptions

Descriptions of STMicroelectronics TIP49 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANSISTOR NPN 450V 1A TO-220
CAP CER 4.7UF 16V X5R RADIAL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics