STMicroelectronics TIP32A

TIP32A PNP Bipolar Transistor, 3 A, 60 V, 3-Pin TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP32A.

Newark

Datasheet8 pages21 years ago

Future Electronics

Nu Horizons

DigiKey

CAD Models

Download STMicroelectronics TIP32A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.536
Stock
167,005
291,306
291,306
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
40 W
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2014-09-02
LTD Date2015-03-05

Related Parts

onsemiTIP32
TIP Series PNP 40 W 40 V 3 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
onsemiTIP32C
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiTIP32CTU
Transistor General Purpose BJT PNP 100 Volt 3 Amp 3-Pin 3+ Tab TO-220 Rail
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP32A provided by its distributors.

TIP32A PNP Bipolar Transistor, 3 A, 60 V, 3-Pin TO-220
POWER TRANSISTOR Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
PNP Transistor 60V 3A 2W 5V 300μA TO-220AB TH 10.4mm × 4.6mm × 9.15mm
Trans GP BJT PNP 60V 3A 3-Pin (3+Tab) TO-220AB Rail
TRANSISTOR, PNP, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:2W; DC Collector Current:3A; DC Current Gain hFE:25; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:-1.2V; Continuous Collector Current Ic Max:3A; Current Ic Continuous a Max:3A; Current Ic hFE:1A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:3MHz; Hfe Min:25; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Pd:2W; Power Dissipation Ptot Max:40W; Termination Type:Through Hole; Voltage Vcbo:60V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 32 A
  • TIP32A.