Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TIP132

STMicroelectronics Darlington Transistor, NPN, 8A, TO-220 Package, TH, 3-Pin
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP132.

IHS

Datasheet4 pages26 years ago

Future Electronics

Farnell

iiiC

Newark

CAD Models

Download STMicroelectronics TIP132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.481
Stock
202,343
401,607
Authorized Distributors
1
2
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
8 A
8 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
3 V
2 V
hFE Min
1000
1000
Power Dissipation
70 W
70 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-10-16
LTD Date2025-04-16

Related Parts

onsemiTIP102TU
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiTIP41C
Transistor General Purpose BJT NPN 100 Volt 6 Amp 3-Pin 3+ Tab TO-220 Bulk

Descriptions

Descriptions of STMicroelectronics TIP132 provided by its distributors.

STMicroelectronics Darlington Transistor, NPN, 8A, TO-220 Package, TH, 3-Pin
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar (Bjt) Single Transistor, Darlington, Npn, 100 V, 2 W, 8 A, 15000 Rohs Compliant: Yes |Stmicroelectronics TIP132
TIP132 NPN DARLINGTON TRANSISTOR, 8 A 100 V HFE:500, 3-PIN TO-220
Trans Darlington NPN 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Darlington Transistor, TO-220AB, NPN, 100V
Power Bipolar, NPN, 4V, 16mA, TO-220, Tube
STMicroelectronics SCT
100V 1000@4V,4A NPN 8A 2W TO-220 Darlington Transistors ROHS
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 2W; DC Collecto; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 132
  • TIP132.