STMicroelectronics TIP120

TIP120 Series NPN/PNP 60 V 5 A Complementary Darlington Transistor - TO-220-3
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP120.

TME

Datasheet13 pages21 years ago

Burklin Elektronik

element14

Nu Horizons

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.20%

CAD Models

Download STMicroelectronics TIP120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.328
Stock
380,514
346,938
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
TO-220
TO-220AB
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
5 A
5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
4 V
2 V
hFE Min
1000
1000
Power Dissipation
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiTIP107TU
TIP Series PNP 2 W -100 V -8 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP126
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBDX54ATU
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP120 provided by its distributors.

TIP120 Series NPN/PNP 60 V 5 A Complementary Darlington Transistor - TO-220-3
NPN Darlington Transistor 4V@20mA 5A 2W 5V 500μA 60V 60V 5A TO-220AB TH 9.15mm H
Bipolar Transistors (BJT); TIP120; STMICROELECTRONICS; NPN; 3; 60 V; 5 A
Bipolar transistor, NPN, 5 A, 60 V, THT, TO-220, TIP120
TRANSISTOR, DARLINGTON, NPN, POWER, SWITCH, VO 60V, VI 5V, IO 5A, PD 65W, TO-220
NPN EPITAXIAL DARLINGTON TRANSISTOR Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 60V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Transistor TIP120 Darlington NPN 60 Volt 5 Amp TO-220AB
Power Bipolar, NPN, 3V, 12mA, TO-220, Tube
STMicroelectronics SCT
Darlington Transistor, TO-220AB, NPN, 60V
TRANSISTOR, NPN, 60V, 5A, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: 5A; DC Current Gain hFE: 1000hFE; Transistor Cas

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 120
  • TIP-120
  • TIP120#
  • TIP120.