STMicroelectronics TIP117

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP117.

Farnell

Datasheet6 pages27 years ago
Datasheet6 pages27 years ago

element14

RS (Formerly Allied Electronics)

B+D Enterprises

CAD Models

Download STMicroelectronics TIP117 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.29
Stock
195,805
529,319
529,319
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
-
25 MHz
25 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
500
500
500
Power Dissipation
50 W
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-05
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2014-09-02
LTD Date2015-03-05

Descriptions

Descriptions of STMicroelectronics TIP117 provided by its distributors.

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANSISTOR, DARLINGTON, SI, PNP, POWER, SWITCH, VO -100V, VI -5V, IO -2A, PD 50W
Trans Darlington PNP 100V 2A 3-Pin (3+Tab) TO-220 Bulk
Transistor, Darlington To-220; Transistor Polarity:Pnp; Collector Emitter Voltage V(Br)Ceo:100V; Transition Frequency Ft:-; Power Dissipation Pd:2W; Dc Collector Current:2A; Dc Current Gain Hfe:500Hfe; Transistor Case Style:To-220; Rohs Compliant: No |Stmicroelectronics TIP117.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 117
  • TIP117.