STMicroelectronics TIP110

Transistor, Darlington, Si, NPN, Power, Switch, Vo 60V, VI 5V, Io 2A, Pd 50W, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP110.

Farnell

Datasheet6 pages27 years ago

IHS

Nu Horizons

element14

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics TIP110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiTIP29A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 1A 4V 1A 2W 3MHz
onsemiTIP121
Medium Power NPN Darlington Bipolar Power Transistor
onsemiBDW93C
BDW93C Series 100 V 12 A 80 W NPN Darlington Transistor - TO-220-3
onsemi495220TU
Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 3A 5V 5mA ICBO 40W 550V
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of STMicroelectronics TIP110 provided by its distributors.

TRANSISTOR, DARLINGTON, SI, NPN, POWER, SWITCH, VO 60V, VI 5V, IO 2A, PD 50W, TO-220
COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTOR Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 60V 2A 3-Pin (3+Tab) TO-220 Bulk
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 50W; DC Collector Current: 2A; DC Current Gain hFE: 1000hFE; Transistor Case S
Darlington Transistor, Npn, 100V, To-220; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:60V; Dc Collector Current:2A; Power Dissipation Pd:50W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Product Range:-; Msl:-Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 110
  • TIP110.