STMicroelectronics TDA7851L

Audio Amp Speaker 4-CH Stereo 48W Class-AB Automotive 25-Pin(25+Tab) FLEXIWATT(Vertical) Tube
$ 3.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7851L.

STMicroelectronics

Datasheet15 pages13 years ago
Datasheet15 pages14 years ago

Factory Futures

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
-4.23%

CAD Models

Download STMicroelectronics TDA7851L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTDA7851F
Audio Amp Speaker 4-CH Stereo 48W Class-AB Automotive 25-Pin FLEXIWATT Tube
onsemiLA47536-E
Audio Amp Speaker 4-CH Stereo 28W Class-AB 25-Pin HZIP
STMicroelectronicsE-TDA7391PDTR
TDA7391PD Series 18 V 32 W Class AB Mono SMT Audio Amplifier - POWERSO-20
NXP SemiconductorsTDA8566TH/N2S,118
Audio Amp Speaker 2-CH Stereo 55W Class-B Automotive 20-Pin HSOP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BT/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics TDA7851L provided by its distributors.

Audio Amp Speaker 4-CH Stereo 48W Class-AB Automotive 25-Pin(25+Tab) FLEXIWATT(Vertical) Tube
Quad BTL output with stand-by and mute inputs, clip detection
Four Channels 75Wx4@2Ω Audio Amplifiers ROHS
AUTOMOTIVE CLASS-AB AUDIO POWER AMPLIFIERS
HZIP-25 Audio Power OpAmps ROHS
0.01%@ 4Ω @ 4W 4-Channel (Quad) 8V 75*4 @ 2Ω 18V 4Ω AB kind ZIP-25 Through hole mounting 29.23mm*4.5mm*15.7mm
IC AMP AB QUAD 75W 25FLEXIWATT
IC AMP QUAD BRIDGE FLEXIWATT25
8542.33.00.01 TDA7851 Tube Mute Short-Circuit and Thermal Protection Standby audio amplifier 8V 75W x 4 @ 2Ohm 150mA 75W
AUDIO POWER AMP, AB, -40 TO 105DEG C; Output Power: 75W; Amplifier Class: AB; No. of Channels: 4 Channel; Supply Voltage Range: 8V to 18V; Amplifier Case Style: Flexiwatt; No. of Pins: 25Pins; Load Impedance: 2ohm; Operating Te

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA7851L.