STMicroelectronics E-TDA7391PDTR

TDA7391PD Series 18 V 32 W Class AB Mono SMT Audio Amplifier - POWERSO-20
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-TDA7391PDTR.

STMicroelectronics

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

HQonline

TME

Inventory History

3 month trend:
+87.60%

CAD Models

Download STMicroelectronics E-TDA7391PDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1998-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTDA7391PDU
Audio Amp Speaker 1-Channel Mono Class-AB 20-Pin PowerSO Slug Up Tube
STMicroelectronicsE-TDA7375V
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 40W/12W Class-AB 15-Pin (15+Tab) MULTIWATT V Tube
STMicroelectronicsTDA7376B
Audio Amp Speaker 2-CH Stereo 37W Class-AB Automotive 15-Pin(15+Tab) MULTIWATT V Tube
NXP SemiconductorsTDA8566TH1/N2S,118
2 × 40W/2Ohm Stereo BTL Car Radio Power Amplifier with Differential Inputs and Diagnostic Outputs 24-Pin HSOP
onsemiLA47536-E
Audio Amp Speaker 4-CH Stereo 28W Class-AB 25-Pin HZIP
Texas InstrumentsTPA3125D2N
Audio Amp Speaker 1-CH Mono/2-CH Stereo 36W Class-D 20-Pin PDIP Tube

Descriptions

Descriptions of STMicroelectronics E-TDA7391PDTR provided by its distributors.

TDA7391PD Series 18 V 32 W Class AB Mono SMT Audio Amplifier - POWERSO-20
Differential input, single BTL output power amplifier with stand-by and clip detection
Audio Amp Speaker 1-CH Mono 40W Class-AB Automotive 20-Pin PowerSO T/R
1-CH 40W Class-AB Audio Amp, Diff Input, 18V, 6A, Automotive
Monaural 40Wx1@3.2Ω SOIC-20-EP-11mm Audio Amplifiers ROHS
Audio Amplifier, 32W, 1 Channel(s), 1 Func, PDSO20
8542.33.00.01 TDA7391 Tape & Reel (TR) Depop Differential Inputs Mute Short-Circuit and Thermal Protection Standby audio amplifier 8V 15.7mm 40W x 1 @ 3.2Ohm 10muA
AUDIO POWER AMP, AB, -40 TO 150DEG C; Output Power: 32W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 8V to 18V; Amplifier Case Style: PowerSO; No. of Pins: 20Pins; Load Impedance: 3.2ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • E-TDA7391PDTR.