Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TDA7850

Audio Amp Speaker 4-CH Stereo 85W Class-AB Automotive AEC-Q100 25-Pin(25+Tab) FLEXIWATT Tube
$ 5.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7850.

HQonline

Datasheet18 pages13 years ago

STMicroelectronics

iiiC

Inventory History

3 month trend:
-4.76%

CAD Models

Download STMicroelectronics TDA7850 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsTDA7561
Audio Amp Speaker 4-CH Stereo 60W Class-AB Automotive 25-Pin FLEXIWATT(Vertical) Tube
STMicroelectronicsTDA7851L
Audio Amp Speaker 4-CH Stereo 48W Class-AB Automotive 25-Pin(25+Tab) FLEXIWATT(Vertical) Tube
STMicroelectronicsTDA7851F
Audio Amp Speaker 4-CH Stereo 48W Class-AB Automotive 25-Pin FLEXIWATT Tube
onsemiLA47536-E
Audio Amp Speaker 4-CH Stereo 28W Class-AB 25-Pin HZIP
LV47004P Series 4 Channel 16 V 41 W Power Audio Amplifier for Car Audio-HZIP-25
LV47009P Series 4 Channel 16 V 41 W Power Audio Amplifier for Car Audio-HZIP-125

Descriptions

Descriptions of STMicroelectronics TDA7850 provided by its distributors.

Audio Amp Speaker 4-CH Stereo 85W Class-AB Automotive AEC-Q100 25-Pin(25+Tab) FLEXIWATT Tube
STMicroelectronics Audio Amplifier, FLEXIWATT Package, Bridge Amp, 25-Pin, 30W Max Power
Four Channels 85Wx4@2Ω AB Class Amplifier FLEXIWATT-25 Audio Amplifiers ROHS
8542.33.00.01 TDA7850 Tube Mute Short-Circuit and Thermal Protection Standby audio amplifier 13.2V 15.7mm 85W x 4 @ 2Ohm 280mA
AMPLIFIER, CLASS AB, 50W, FLEXIWATT25; Output Power: 50W; Amplifier Class: AB; No. of Channels: 4 Channel; Supply Voltage Range: 28V; Amplifier Case Style: Flexiwatt; No. of Pins: 25Pins; Load Impedance: 4ohm; Operating Tempera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics