STMicroelectronics TDA7564B

Audio Amp Speaker 4-CH Stereo 75W Class-AB Automotive AEC-Q100 25-Pin FLEXIWATT(Vertical) Tube
$ 6.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7564B.

IHS

Datasheet34 pages13 years ago

Arrow Electronics

STMicroelectronics

Inventory History

3 month trend:
-0.49%

CAD Models

Download STMicroelectronics TDA7564B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-10-06
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTDA7563B
Audio Amp Speaker 4-CH Stereo 75W Class-AB Automotive 27-Pin FLEXIWATT(Vertical) Tube
STMicroelectronicsTDA7563BH
Audio Amp Speaker 4-CH Stereo 75W Class-AB 27-Pin FLEXIWATT(Horizontal) Tube
STMicroelectronicsTDA7563A
Audio Amp Speaker 4-CH Stereo 68W Class-AB 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube
NXP SemiconductorsTDA8566TH/N2S,118
Audio Amp Speaker 2-CH Stereo 55W Class-B Automotive 20-Pin HSOP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BT/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics TDA7564B provided by its distributors.

Audio Amp Speaker 4-CH Stereo 75W Class-AB Automotive AEC-Q100 25-Pin FLEXIWATT(Vertical) Tube
AUDIO AMPLIFIER, TYPE AB, 28W, FLEXIWATT; Output Power: 28W; Amplifier Class: AB; No. of Channels: 4 Channel; Supply Voltage Range: 8V to 18V; Amplifier Case Style: Flexiwatt; No. of Pins; Available until stocks are exhausted
0.02%@4Ω@10W, 0.015%@4Ω@1.5W 4-Ch Quad 8V 75*4@2Ω 18V 4Ω AB Class TH 29.23mm × 4.5mm × 15.7mm
Four Channels 75Wx4@2Ω Flexiwatt-25 Audio Amplifiers ROHS
Intelligent high efficiency (class SB) quad BTL ouput with full I2C diagnostics (turn on, permanent, ac)
IC AMP QUAD MULTIFUN FLEXIWATT25
IC AMP AB QUAD 75W 25FLEXIWATT
50W, 4 Channel(s), 1 Func, BCDMOS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA 7564 B
  • TDA7564B.