STMicroelectronics TDA7563B

Audio Amp Speaker 4-CH Stereo 75W Class-AB Automotive 27-Pin FLEXIWATT(Vertical) Tube
$ 8.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7563B.

STMicroelectronics

Datasheet33 pages13 years ago
Datasheet33 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+481%

CAD Models

Download STMicroelectronics TDA7563B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-10-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTDA7563BH
Audio Amp Speaker 4-CH Stereo 75W Class-AB 27-Pin FLEXIWATT(Horizontal) Tube
STMicroelectronicsTDA7563A
Audio Amp Speaker 4-CH Stereo 68W Class-AB 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube
STMicroelectronicsTDA7564B
Audio Amp Speaker 4-CH Stereo 75W Class-AB Automotive AEC-Q100 25-Pin FLEXIWATT(Vertical) Tube
NXP SemiconductorsTDA8566TH/N2S,118
Audio Amp Speaker 2-CH Stereo 55W Class-B Automotive 20-Pin HSOP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BT/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics TDA7563B provided by its distributors.

Audio Amp Speaker 4-CH Stereo 75W Class-AB Automotive 27-Pin FLEXIWATT(Vertical) Tube
Audio Power Amplifier, Class AB, 4 x Stereo, 4 Channels, 75 W x 4 @ 2Ohm, 8 V to 18 V, 27 Pins
Intelligent high efficiency (class SB) quad BTL output with full I2C diagnostics (turn on, permanent, ac) and stand-by/mute input
0.03%@ 4Ω @ 10W,0.02%@ 4Ω @ 1.5W 4-Channel (Quad) 8V 75*4 @ 2Ω 18V 4Ω AB kind FLEXIWATT-27 Through hole mounting 29.23mm*4.5mm*15.7mm
AMPLIFIER, CLASS AB, 2X75W, FLEXIWATT27; Output Power: 75W; Amplifier Class: AB; No. of Channels: 4 Channel; Supply Voltage Range: 8V to 18V; Amplifier Case Style: Flexiwatt; No. of Pins: 27Pins; Load Impedance: 2ohm; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics