STMicroelectronics TDA7563BPD

Audio Amp Speaker 4-CH Stereo 75W Class-AB 36-Pin PowerSO Slug Up Tube
$ 7.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7563BPD.

STMicroelectronics

Datasheet33 pages13 years ago
Datasheet33 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics TDA7563BPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.183
$ 6.76
Stock
164,931
279,079
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
36
36
-3db Bandwidth
-
-
Bandwidth
22 kHz
22 kHz
Gain
30 dB
30 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
18 V
18 V
Number of Channels
4
4
Max Power Dissipation
85 W
85 W
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTDA7563B
Audio Amp Speaker 4-CH Stereo 75W Class-AB Automotive 27-Pin FLEXIWATT(Vertical) Tube
STMicroelectronicsTDA7563BH
Audio Amp Speaker 4-CH Stereo 75W Class-AB 27-Pin FLEXIWATT(Horizontal) Tube
STMicroelectronicsTDA7563A
Audio Amp Speaker 4-CH Stereo 68W Class-AB 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube
NXP SemiconductorsTDF8599BTH/N1,518
Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-D Automotive 36-Pin HSOP T/R
NXP SemiconductorsTDF8597TH/N1,118
Audio Amp Speaker 2-CH Stereo 150W Class-D Automotive 36-Pin HSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R

Descriptions

Descriptions of STMicroelectronics TDA7563BPD provided by its distributors.

Audio Amp Speaker 4-CH Stereo 75W Class-AB 36-Pin PowerSO Slug Up Tube
Intelligent high efficiency (class SB) quad BTL output with full I2C diagnostics (turn on, permanent, ac) and stand-by/mute input
Audio Power |Stmicroelectronics TDA7563BPD
50W, 4 Channel(s), 1 Func, BCDMOS, PDSO36
IC AMP QUAD MULTIFUNC POWERSO36

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics