STMicroelectronics TDA7491LP

Audio Amp Speaker 2-CH Stereo 5W Class-D 36-Pin PowerSSO EP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7491LP.

IHS

Datasheet37 pages15 years ago

SHENGYU ELECTRONICS

Farnell

CAD Models

Download STMicroelectronics TDA7491LP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
Stock
433,004
721,954
Authorized Distributors
1
5
Case/Package
-
-
Number of Pins
36
36
-3db Bandwidth
-
-
Bandwidth
22 kHz
22 kHz
Gain
32 dB
32 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
14 V
14 V
Number of Channels
2
2
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-10-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-10-16
LTD Date2014-04-16

Descriptions

Descriptions of STMicroelectronics TDA7491LP provided by its distributors.

Audio Amp Speaker 2-CH Stereo 5W Class-D 36-Pin PowerSSO EP Tube
STMICROELECTRONICS TDA7491LPAudio Power Amplifier, D, 2 Channel, 5 W, 5V to 14V, PowerSSO, 36 Pins
5W+5W dual BTL class-D audio amplifier
5W, 2 Channel(s), 1 Func, Bipolar, PDSO36
IC AMP CLSS D STER 5W POWERSSO36
IC AMP AUD CLASS D BTL PWRSSO36
EAR99 TDA7491 Tube Depop Differential Inputs Mute Short-Circuit and Thermal Protection Standby audio amplifier 5V 10.3mm 5W x 2 @ 8Ohm 35mA
AMP, AUDIO, DUAL, CLASS D, 36PSSOEPD; Amplifier Class:D; No. of Channels:2; Output Power:5W; Supply Voltage Range:5V to 14V; THD + N:0.1% @ 1W, 8ohm, VCC=9V; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:PowerSSO; No. of Pins:36; SVHC:No SVHC (19-Dec-2011); Base Number:7491; Load Impedance Min:8ohm; Output Power Pout:5W @ 8ohm; Package / Case:PowerSSO; Power Rating RMS:5W; Supply Voltage Max:14V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics