Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TDA7439DS

Three Bands Digitally Controlled Audio Processor | IC Audio Tone Processor 28SO
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7439DS.

IHS

Datasheet23 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Mouser

CAD Models

Download STMicroelectronics TDA7439DS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.14
Stock
191,692
207,476
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
28
28
Logic Function
-
-
Frequency
-
-
Interface
I2C
I2C
Memory Size
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
10.2 V
10.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics TDA7439DS provided by its distributors.

THREE BANDS DIGITALLY CONTROLLED AUDIO PROCESSOR | IC AUDIO TONE PROCESSOR 28SO
TDA7439 e4 ACTIVE (Last Updated: 7months ago) 28-SOIC (0.295 7.50mm Width) audio IC 7.5mm 10mA 9V 100dB
IC PROCESSOR AUDIO DGTL 28-SOIC
Tone Control Circuit, 2 Channel(s), BICMOS, PDSO28
3 band tone controlAudio processor
Audio Integrated Circuits 3-Band Digital Cont
Audio Processor 28-Pin SO Tube
IC, PROCESSOR, BALANCE/TONE, 28SOIC; Audio Control Type:Digital; Control Interface:I2C; Control / Process Application:Audio Systems; Supply Voltage Range:7V to 10.2V; Operating Temperature Range:0°C to +70°C; Audio IC Case Style:SOIC; No. of Pins:28; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics