Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TDA7266M

STMicroelectronics Audio Amplifier, Bridge Type, MULTIWATT V Package, 15-Pin, 7W Max
$ 4.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7266M.

STMicroelectronics

Datasheet9 pages24 years ago

HQonline

Arrow Electronics

iiiC

Mouser

Inventory History

3 month trend:
-1.46%

CAD Models

Download STMicroelectronics TDA7266M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-05-28
LTD Date2024-11-28

Related Parts

STMicroelectronicsTDA7496
Dual Stereo Channel 5.5 W 32 V Class AB Power Amplifier - MULTIWATT-15
PanasonicLA42032-E
IC AMP CLASS AB STEREO 5W 13SIPH
Texas InstrumentsLM384N/NOPB
5-W, mono, 12- to 26-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70
Texas InstrumentsLM384N
LM384 5W Audio Power Amplifier | IC AMP AUDIO PWR 5.5W MONO 14DIP

Descriptions

Descriptions of STMicroelectronics TDA7266M provided by its distributors.

STMicroelectronics Audio Amplifier, Bridge Type, MULTIWATT V Package, 15-Pin, 7W Max
Audio Amp Speaker 1-CH Mono 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
TDA7266M Series 18 V 7 W Through Hole Mono Bridge Amplifier - Multiwatt 15
CLASS AB AUDIO AMPLIFIER, 7W, 1 Channel(s), 1 Func, Bipolar, PZFM15
Audio Integrated Circuits 7W MONO BRIDGE AMP
8542.33.00.01 TDA7266 Bulk Mute Short-Circuit and Thermal Protection Standby audio amplifier 3V 1.27mm 7W x 1 @ 8Ohm 65mA
AMPLIFIER, CLASS AB, 7W, MULTIWATT-15; Output Power: 7W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 3V to 18V; Amplifier Case Style: Multiwatt; No. of Pins: 15P; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics