STMicroelectronics TD310ID

TD310ID, Triple MOSFET Power Driver.6A Half Bridge, 4 to 16V, Inverting, 16-Pin SOIC
$ 2.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TD310ID.

IHS

Datasheet9 pages24 years ago

TME

iiiC

Farnell

Newark

Inventory History

3 month trend:
+46.80%

CAD Models

Download STMicroelectronics TD310ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.078
$ 1.851
Stock
281,289
303,254
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
3
3
Max Output Current
600 mA
600 mA
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics TD310ID provided by its distributors.

TD310ID, Triple MOSFET Power Driver.6A Half Bridge,4 to 16V, Inverting,16-Pin SOIC
Tube TD310 Low-Side ACTIVE (Last Updated: 7months ago) gate driver 200ns 125C 600mA 0.8V 2V
IC, MOSFET/IGBT DRIVER, SOIC16, 310; Driver Configuration: Half Bridge; Peak Output Current: 600mA; Supply Voltage Min: 4V; Supply Voltage Max: 16V; Driver Case Style: SOIC; No. of Pins: 16Pins; Input Delay: -; Output Delay: 200

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TD310ID.