STMicroelectronics T835-600B-TR

TRIAC Diode 600V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R / TRIAC ALTERNISTOR 600V 8A DPAK
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T835-600B-TR.

IHS

Datasheet21 pages8 years ago

Future Electronics

Factory Futures

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-26.90%

CAD Models

Download STMicroelectronics T835-600B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.434
Stock
739,979
422,598
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
35 mA
35 mA
Leakage Current
1 mA
10 µA
Case/Package
DPAK
DPAK
Mount
Surface Mount
Surface Mount
Max RMS Current
8 A
8 A
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics T835-600B-TR provided by its distributors.

TRIAC Diode 600V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R / TRIAC ALTERNISTOR 600V 8A DPAK
T835 Series 600 Vdrm 8 A Snubberless Triac AC Switch Surface Mount - TO-252
Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:35mA; On State RMS Current, IT(rms):8A; Current, It av:8A; Gate Trigger Current Max, Igt:35mA; Leaded Process Compatible:Yes; Package/Case:D-PAK ;RoHS Compliant: Yes
TRIAC, 8A, 600V, SMD, DPAK; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:35mA; On State RMS Current IT(rms):8A; Peak Non Rep Surge Current Itsm 50Hz:80A; Holding Current Max Ih:35mA; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate Power:1W; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-252; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Itsm @ 60Hz:84A; Gate Trigger Current Igt (Q1) t2+g+:35mA; Gate Trigger Current Max, Igt:35mA; Package / Case:DPAK; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:SMD; Thyristor Type:Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T835-600B-TR.