STMicroelectronics T835-600B

TRIAC Diode 600V 8A(RMS) 84A 3-Pin(2+Tab) DPAK Tube / TRIAC ALTERNISTOR 600V 8A DPAK
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T835-600B.

IHS

Datasheet21 pages8 years ago

Upverter

STMicroelectronics

Future Electronics

Farnell

Inventory History

3 month trend:
-11.71%

CAD Models

Download STMicroelectronics T835-600B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.459
Stock
438,229
753,777
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
35 mA
35 mA
Leakage Current
10 µA
1 mA
Case/Package
DPAK
DPAK
Mount
Surface Mount
Surface Mount
Max RMS Current
8 A
8 A
Element Configuration
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics T835-600B provided by its distributors.

TRIAC Diode 600V 8A(RMS) 84A 3-Pin(2+Tab) DPAK Tube / TRIAC ALTERNISTOR 600V 8A DPAK
T835 Series 600 Vdrm 8 A Snubberless Triac AC Switch Surface Mount - TO-252
Triac, 8A, 600V, To-252-3; |Stmicroelectronics T835-600B
25mA 35mA 600V 1 bidirectional thyristor DPAK Thyristors (SCR)/Modules ROHS
Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS
TRIAC ALTERNISTOR 600V 8A DPAK
MOSFET 600V 8A 35mA 1.55V 80A 84A 5μA 1.3V TO-252 SMD
35mA 8A Two-way thyristor- TO-252 TRIACs ROHS
TRIAC, 8A, 600V, TO-252-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 8A; Triac Case Style: TO-252; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.2V; Peak Gate Pow

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T835600B