What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics T74LS266B1

XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS266B1.

IHS

Datasheet3 pages0 years ago
Datasheet7 pages26 years ago

Alternate Parts

Price @ 1000
$ 1.235
Stock
3,160
6,174,085
Authorized Distributors
0
5
Case/Package
DIP
PDIP
Number of Pins
-
14
Logic Function
-
XNOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
30 ns
30 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-
-100 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
8 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics T74LS266B1 provided by its distributors.

XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics