STMicroelectronics T74LS152M1

Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Inverted Output, TTL, PDSO14
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for T74LS152M1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS152M1.

IHS

Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.522
$ 0.522
Stock
0
85,641,364
85,641,364
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
4
4
Number of Circuits
1
-
-
Low Level Output Current
8 mA
24 mA
24 mA
High Level Output Current
-
24 mA
24 mA
Supply Type
-
Single
Single
Min Supply Voltage
4.75 V
1.5 V
1.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics T74LS152M1 provided by its distributors.

Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Inverted Output, TTL, PDSO14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics