STMicroelectronics T74LS152B1

Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Inverted Output, TTL, PDIP14
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS152B1.

IHS

Datasheet4 pages0 years ago
Datasheet7 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.522
$ 0.522
Stock
18
85,641,364
85,641,364
Authorized Distributors
0
4
4
Case/Package
DIP
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
4
4
Number of Circuits
1
-
-
Low Level Output Current
8 mA
24 mA
24 mA
High Level Output Current
-
24 mA
24 mA
Supply Type
-
Single
Single
Min Supply Voltage
4.75 V
1.5 V
1.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics T74LS152B1 provided by its distributors.

Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Inverted Output, TTL, PDIP14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics