STMicroelectronics T435-600T

T435 Series 600 Vdrm 4 A Flange Mount Snubberless Triac AC Switch - TO-220AB
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T435-600T.

Newark

Datasheet15 pages13 years ago
Datasheet10 pages20 years ago

STMicroelectronics

Future Electronics

iiiC

Farnell

Inventory History

3 month trend:
-4.98%

CAD Models

Download STMicroelectronics T435-600T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.407
$ 0.407
Stock
4,466,282
950,783
950,783
Authorized Distributors
6
6
6
RMS Current (Irms)
4 A
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
35 mA
15 mA
15 mA
Leakage Current
-
-
-
Case/Package
TO-220AB
TO-220AB
TO-220AB
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
4 A
4 A
4 A
Element Configuration
Single
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics T435-600T provided by its distributors.

T435 Series 600 Vdrm 4 A Flange Mount Snubberless Triac AC Switch - TO-220AB
35mA 35mA 600V 1 bidirectional thyristor TO-220AB-3 Thyristors (SCR)/Modules ROHS
T435-600T , TRIAC, 600V 4A, GATE TRIGGER 1.3V 35MA, 3-PIN TO-220AB
TRIAC Diode 600V 4A(RMS) 31A 3-Pin(3+Tab) TO-220AB Tube
Triac Housing type: TO-220AB Type: Snubberless Conducting-state current: 4 A Periodic peak voltage: 600 V Voltage rise: 400 V/us
Peak Repetitive Off-State Voltage, Vdrm:600V; On State Rms Current It(Rms):4A; Triac Case Style:to-220Ab; Gate Trigger Current Max (Qi), Igt:35Ma; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate Power:1W; Holding Current Max Ih:35Ma Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 435-600T
  • T435-600T.