Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics T435-600B-TR

T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-252

$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T435-600B-TR.

IHS

Datasheet15 pages13 years ago

element14 APAC

STMicroelectronics

iiiC

Inventory History

3 month trend:
-4.57%

CAD Models

Download STMicroelectronics T435-600B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.352
Stock
1,336,223
552,903
Authorized Distributors
6
6
RMS Current (Irms)
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
35 mA
35 mA
Leakage Current
5 µA
10 µA
Case/Package
DPAK
DPAK
Mount
Surface Mount
Surface Mount
Max RMS Current
4 A
4 A
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics T435-600B-TR provided by its distributors.

T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-252
35mA 35mA 600V 1 bidirectional thyristor TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS
Thyristors & SCRs; T435-600B-TR; STMICROELECTRONICS; 4 A; Surface Mount; 3; DPAK
T435-600B-TR , TRIAC, 600V 4A, GATE TRIGGER 1.3V 35MA, 3-PIN DPAK
STMicroelectronics Triac, 4ARated, DPAK (TO-252)encapsulation, 600Vpeak, surface mount installation
Thyristor TRIAC 600V 31A 3-Pin (2+Tab) DPAK T/R
Triac, 600 V, 4 A, TO-252 (DPAK), 1.3 V, 30 A, 35 mA
Snubberless TRIAC, 600V V(DRM), 4A I(T)RMS
35mA 4A Two-way thyristor- TO-252-2(DPAK) TRIACs ROHS
TRIAC, 600V, 4A, TO-252-3; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:35mA; On State RMS Current IT(rms):4A; Peak Non Rep Surge Current Itsm 50Hz:30A; Holding Current Max Ih:35mA; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate Power:1W; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Thyristor Case:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #T435-600B-TR
  • T435-600B-TR.