STMicroelectronics STWD100YNYWY3F

Processor Supervisor 1 Open Drain/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STWD100YNYWY3F.

STMicroelectronics

Datasheet24 pages13 years ago

Future Electronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-79.94%

CAD Models

Download STMicroelectronics STWD100YNYWY3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R
MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
CAT823 Series 2.63 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
Texas InstrumentsLP3470IM5-3.65
Volt Supervisor Monitor 0.5V to 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsTPS3820-33DBVR
Voltage supervisor (reset IC) with watchdog and manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of STMicroelectronics STWD100YNYWY3F provided by its distributors.

Processor Supervisor 1 Open Drain/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R
Power Management ICs (PMICs); STWD100YNYWY3F; STMICROELECTRONICS; 5; 2.9 mm; 1.45 mm; SOT-23-5
STWD100 Series 5.5 V Surface Mount Watchdog Timer Circuit - SOT23-5L
SUPERVISOR, WATCHDOG, AEC-Q100, SOT-23-5; Threshold Voltage: -; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics