STMicroelectronics STU7NF25

N-channel 250 V 0.29 Ohm typ., 8 A, STripFET(TM) II Power MOSFET in IPAK package
$ 0.747
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STU7NF25.

STMicroelectronics

Datasheet12 pages13 years ago

Inventory History

3 month trend:
-58.63%

CAD Models

Download STMicroelectronics STU7NF25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-24
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

InfineonAUIRFU4292
Automotive Q101 250V Single N-Channel HEXFET Power MOSFET in a I-Pak Package, IPAK-3, RoHS
MOSFET N-CH 200V 7.6A IPAK
onsemiFQU9N25TU
Power MOSFET, N-Channel, QFET®, 250 V, 7.4 A, 420 mΩ, IPAK
Power MOSFET, N-Channel, QFET®, 200 V, 7.8 A, 360 mΩ, IPAK
IRFU214 Series N-Channel 250 V 2 Ohm 2.5 W Power Mosfet - IPAK (TO-251)
Single N-Channel 250 V 1.1 Ohm 42 W Surface Mount Power Mosfet - TO-251-3

Descriptions

Descriptions of STMicroelectronics STU7NF25 provided by its distributors.

N-channel 250 V 0.29 Ohm typ., 8 A, STripFET(TM) II Power MOSFET in IPAK package
Trans MOSFET N-CH 250V 8A 3-Pin IPAK Tube
Hv Mosfet Planar |Stmicroelectronics STU7NF25
Power Field-Effect Transistor, 8A I(D), 250V, 0.42ohm, 1-Element, N-Channel, Silicon, Split Gate Trench Mosfet FET, TO-251AA
MOSFET, N-CH, 250V, 8A, TO-251;
Power MOSFETs, 250V, 8A, IPAK, Tube
STMicroelectronics SCT
72W(Tc) 20V 4V@ 250µA 16nC@ 10 V 1individualNChannel 250V 420mΩ@ 4A,10V 8A 500pF@25V IPAK,TO-251 Through hole mounting 6.2mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics