onsemi FQU9N25TU

Power MOSFET, N-Channel, QFET®, 250 V, 7.4 A, 420 mΩ, IPAK
$ 0.458
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU9N25TU.

IHS

Datasheet11 pages5 years ago
Datasheet10 pages12 years ago

Newark

onsemi

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-14
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Trans MOSFET N-CH 200V 7.6A 3-Pin(3+Tab) IPAK Rail
onsemiFQU8N25TU
MOSFET N-CH 250V 6.2A IPAK / N-Channel 250 V 6.2A (Tc) 2.5W (Ta), 50W (Tc) Through Hole I-PAK
Power MOSFET, N-Channel, QFET®, 200 V, 7.8 A, 360 mΩ, IPAK
N-Channel QFET® MOSFET 200V, 9.0A, 280mΩ
MOSFET N-CH 200V 7.6A IPAK
STMicroelectronicsSTU7NF25
N-channel 250 V 0.29 Ohm typ., 8 A, STripFET(TM) II Power MOSFET in IPAK package

Descriptions

Descriptions of onsemi FQU9N25TU provided by its distributors.

Power MOSFET, N-Channel, QFET®, 250 V, 7.4 A, 420 mΩ, IPAK
250 V, 7.4 A, 420 MILLI OHM N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 7.4A I(D), 250V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd