STMicroelectronics STU75N3LLH6

N-channel 30 V, 0.0042 Ohm, 75 A, IPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STU75N3LLH6.

IHS

Datasheet21 pages21 years ago

Newark

STMicroelectronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-10-05
LTD Date2020-04-05

Related Parts

InfineonIRLU8726PBF
30V Single N-Channel HEXFET Power MOSFET in a I-Pak package
onsemiFDU6676AS
Trans MOSFET N-CH 30V 90A 3-Pin(3+Tab) IPAK Tube
onsemiFDU8896
Trans MOSFET N-CH 30V 17A 3-Pin(3+Tab) TO-251 Rail
InfineonIRLU8256PBF
MOSFET, 25V, 81A, 5.7 MOHM, 10 NC QG, LOGIC LEVEL, I-PAK
Tube Through Hole N-Channel Single Mosfet Transistor 11.3A Ta 79A Tc 79A 2.14W 4.7ns
MOSFETs- Power and Small Signal NFET 30V 88A 5MOHM

Descriptions

Descriptions of STMicroelectronics STU75N3LLH6 provided by its distributors.

N-channel 30 V, 0.0042 Ohm, 75 A, IPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
Single N-Channel 30 V 0.008 Ohm 23.8 nC 60 W Silicon Mosfet - TO-251
Trans MOSFET N-CH 30V 75A 3-Pin(3+Tab) IPAK Tube
Power Field-Effect Transistor, 75A I(D), 30V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET POWER MOSFET N-CH 30V 75 A
MOSFET, N CH, 30V, 75A, IPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0046ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:60W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-251; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics