Infineon IRLU8256PBF

Mosfet, 25V, 81A, 5.7 Mohm, 10 Nc Qg, Logic Level, I-pak
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLU8256PBF.

IHS

Datasheet12 pages15 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRLU8726PBF
30V Single N-Channel HEXFET Power MOSFET in a I-Pak package
Tube Through Hole N-Channel Single Mosfet Transistor 14A Ta 98A Tc 17.7A 2.24W 4.35ns
Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK
onsemiFDU8896
Trans MOSFET N-CH 30V 17A 3-Pin(3+Tab) TO-251 Rail
Tube Through Hole N-Channel Single Mosfet Transistor 11.4A Ta 78A Tc 78A 64W 42ns
onsemiFDU6676AS
Trans MOSFET N-CH 30V 90A 3-Pin(3+Tab) IPAK Tube

Descriptions

Descriptions of Infineon IRLU8256PBF provided by its distributors.

MOSFET, 25V, 81A, 5.7 MOHM, 10 NC QG, LOGIC LEVEL, I-PAK
HEXFET POWER MOSFET Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, N-CH 25V 81A IPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:25V; On Resistance Rds(on):5.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:63W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:81A; Package / Case:IPAK; Power Dissipation Pd:63W; Power Dissipation Pd:63W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:25V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.35V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLU8256PBF