STMicroelectronics STTH812FP

Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-220AC
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH812FP.

Newark

Datasheet11 pages21 years ago

STMicroelectronics

DigiKey

Inventory History

3 month trend:
-98.88%

CAD Models

Download STMicroelectronics STTH812FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH812D
STMicroelectronics Rectifier Diode, 8A, 1200V, SMD, TO-220AC Package, 2-Pin
STMicroelectronicsSTTH512D
Rectifier Diode, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1045D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
Diode, Schottky Barrier, Vr 100V, If 10A, Pkg TO-220AC, Vf 0.65V, Tj +150degc, Cs 150A

Descriptions

Descriptions of STMicroelectronics STTH812FP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 1.2KV 8A 100ns 2-Pin(2+Tab) TO-220FPAC Tube
STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode - TO-220FPAC
2.2V@8A 50ns Independent Type 8A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS
Rectifier Diodes & Bridges; STTH812FP; STMICROELECTRONICS; 2; 8 A; 1.2 kV; 8 µA
Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:8A; Diode Configuration:Single; Forward Voltage Max:1.25V; Reverse Recovery Time:50Ns; Forward Surge Current:80A; Operating Temperature Max:175°C; No. Of Pins:2 Pin Rohs Compliant: Yes |Stmicroelectronics STTH812FP.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH812FP.